- RS Stock No.:
- 185-4030
- Mfr. Part No.:
- SW2-06S1-05L0-EA001-Z
- Brand:
- Zippy
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$16.32
(exc. GST)
$17.95
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $16.32 | $32.64 |
*price indicative |
- RS Stock No.:
- 185-4030
- Mfr. Part No.:
- SW2-06S1-05L0-EA001-Z
- Brand:
- Zippy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SPDT-NO/NC Short Roller Lever Microswitc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Snap |
Terminal Type | Pre-wired |
Contact Current Rating | 6 A |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 72 gf |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Ag Alloy, Brass |
Case Material | Polyamide |
Release Force | 15gf |
Voltage Rating | 125 V ac, 250V ac |
Operating Temperature Range | -40 → +85°C |