- RS Stock No.:
- 175-9578
- Brand:
- RS PRO
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pack of 1
$7.19
(exc. GST)
$7.91
(inc. GST)
Pack(s) | Per Pack |
1 + | $7.19 |
- RS Stock No.:
- 175-9578
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 13.6mm |
Manufacturer Part No. | PFS6B2G2SM4CAS05L00 |
Related links
- RS PRO Yellow Pilot Light Head, 22.5mm Cutout
- RS PRO White Pilot Light Head, 22.5mm Cutout
- RS PRO Amber Pilot Light Head, 22.5mm Cutout
- RS PRO Red Pilot Light Head, 22.5mm Cutout
- RS PRO Green Pilot Light Head, 22.5mm Cutout
- RS PRO Blue Pilot Light Head, 22.5mm Cutout
- RS PRO Miniature Push Button Switch SPST 32 V ac @ 400 mA IP68
- Schneider Electric ZB5AFDA Key Switch Head, 22mm Cutout