- RS Stock No.:
- 174-8263
- Mfr. Part No.:
- D2AW-EL082D R
- Brand:
- Omron
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.649
(exc. GST)
$4.014
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.649 | $36.49 |
*price indicative |
- RS Stock No.:
- 174-8263
- Mfr. Part No.:
- D2AW-EL082D R
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long stroke seal switch with high reliability and high insulation performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Leaf Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
IP Rating | IP67 |
Operating Force | 0.9 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | D2 Housing |
Contact Material | Silver |
Case Material | Rubber |
Voltage Rating | 12V dc |
Release Force | 0.05N |
Operating Temperature Range | -40 → +85°C |
Standards Met | IEC 60529 |
Related links
- Honeywell Straight Lever Auxiliary Actuator, For Use With MICRO...
- Cable Power USB 2.0 Cable 200mm
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch...
- Omron Long Leaf Lever Subminiature Micro Switch 0.1 A At 125Vdc VA IP67
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly...
- Omron Long Leaf Lever Micro Switch 16 A @ 250 V ac IP40
- TE Connectivity MICRO-MATCH Series Ribbon Cable 250mm Length,...
- Omron Long Leaf Lever Micro Switch 2 A @ 12 V dc IP67