- RS Stock No.:
- 174-8252
- Mfr. Part No.:
- D2AW-A002D R
- Brand:
- Omron
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.571
(exc. GST)
$2.828
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.571 | $25.71 |
*price indicative |
- RS Stock No.:
- 174-8252
- Mfr. Part No.:
- D2AW-A002D R
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long stroke seal switch with high reliability and high insulation performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | PCB |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
IP Rating | IP67 |
Operating Force | 1 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | D2 Housing |
Contact Material | Silver |
Case Material | Rubber |
Voltage Rating | 12V dc |
Release Force | 0.1N |
Operating Temperature Range | -40 → +85°C |
Standards Met | IEC 60529 |
Related links
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Leaf Lever Subminiature Micro Switch 0.1 A At 125Vdc VA IP67
- Omron Simulated Roller Lever Subminiature Micro Switch 0.1 A At...
- Omron Button Subminiature Micro Switch 1 mA IP40
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Omron Hinge Lever Subminiature Micro Switch 1 mA IP67
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40