- RS Stock No.:
- 174-8199
- Mfr. Part No.:
- D2AW-EL053D R
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 500)
$2.162
(exc. GST)
$2.378
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $2.162 | $1,081.00 |
1000 - 1500 | $2.12 | $1,060.00 |
2000 + | $2.069 | $1,034.50 |
*price indicative |
- RS Stock No.:
- 174-8199
- Mfr. Part No.:
- D2AW-EL053D R
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long stroke seal switch with high reliability and high insulation performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Straight Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
IP Rating | IP67 |
Operating Force | 1.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | D2 Housing |
Contact Material | Silver |
Case Material | Rubber |
Release Force | 0.1N |
Voltage Rating | 12V dc |
Operating Temperature Range | -40 → +85°C |
Standards Met | IEC 60529 |
Related links
- Honeywell Straight Lever Auxiliary Actuator, For Use With MICRO...
- Omron Leaf Lever Subminiature Micro Switch 100 mA IP67
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly...
- Omron Long Leaf Lever Subminiature Micro Switch 100 mA IP67
- Omron Long Straight Lever Subminiature Micro Switch SPST, IP67
- TE Connectivity MICRO-MATCH Series Ribbon Cable 250mm Length,...
- Honeywell Pin Plunger Micro Switch 100 mA IP00