- RS Stock No.:
- 173-9398
- Mfr. Part No.:
- XCG8-Z1
- Brand:
- Saia-Burgess
8400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $2.202 | $440.40 |
400 - 600 | $2.168 | $433.60 |
800 + | $2.121 | $424.20 |
*price indicative |
- RS Stock No.:
- 173-9398
- Mfr. Part No.:
- XCG8-Z1
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | PCB |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP40 |
Operating Force | 1.7 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Phenolic Melamine |
Mechanical Life | 5 x 10^7Operations |
Release Force | 0.3N |
Operating Temperature Range | -40 → +85°C |
Related links
- Saia-Burgess Plunger Micro Switch 5 A @ 250 V ac IP40
- ZF Short Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Saia-Burgess Roller Lever Micro Switch 6 A @ 250 V ac IP40
- Saia-Burgess Hinge Lever Micro Switch 6 A @ 250 V ac IP40
- Wago 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- ZF Long Hinge Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Button Micro Switch 6 A @ 250 V ac IP6K7