- RS Stock No.:
- 173-9393
- Mfr. Part No.:
- V4NST7Y1UL
- Brand:
- Saia-Burgess
- RS Stock No.:
- 173-9393
- Mfr. Part No.:
- V4NST7Y1UL
- Brand:
- Saia-Burgess
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Note
The Long Lever length is 60mm
Approvals
UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Short Lever |
Terminal Type | Solder |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 0.9 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Fine Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 5000000Operations |
Release Force | 0.07N |
Operating Temperature Range | -40 → +85°C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Saia-Burgess Short Lever Micro Switch 16 A @ 250 V ac IP40
- Saia-Burgess Short Lever Micro Switch 3 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67