- RS Stock No.:
- 173-9385
- Mfr. Part No.:
- XCG5-S1-Z1
- Brand:
- Saia-Burgess
- RS Stock No.:
- 173-9385
- Mfr. Part No.:
- XCG5-S1-Z1
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | CO |
IP Rating | IP40 |
Operating Force | 0.69 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold, Silver |
Mechanical Life | 5 x 10^6Operations |
Voltage Rating | 250V ac |
Release Force | 0.09N |
Switch Operation | Snap Action |
Operating Temperature Range | -40 → +85°C |
Related links
- Hammers
- Connector Tool Kits
- Saia-Burgess Roller Lever Micro Switch 6 A @ 250 V ac IP40
- Saia-Burgess Roller Lever Micro Switch 15 A @ 250 V ac IP40
- Saia-Burgess Plunger Micro Switch 5 A @ 250 V ac IP40
- Saia-Burgess Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Saia-Burgess Hinge Lever Micro Switch 10.1 A @ 250 V ac IP40
- Saia-Burgess Hinge Lever Micro Switch 5 A @ 250 V ac IP40