- RS Stock No.:
- 173-9363
- Mfr. Part No.:
- 43782
- Brand:
- Saia-Burgess
- RS Stock No.:
- 173-9363
- Mfr. Part No.:
- 43782
- Brand:
- Saia-Burgess
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SPDT & SPST-NC V9 Series
Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Approvals
UL,CSA.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Roller Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 10 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 4.5 N |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Zinc |
Mechanical Life | 10^6Operations |
Release Force | 0.8N |
Operating Temperature Range | -10 → +85°C |