- RS Stock No.:
- 173-8456
- Mfr. Part No.:
- AVM34353
- Brand:
- Panasonic
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $1.668 | $166.80 |
500 + | $1.502 | $150.20 |
*price indicative |
- RS Stock No.:
- 173-8456
- Mfr. Part No.:
- AVM34353
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AVM Sub-miniature High Precision Switches (FS long life version)
These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Approvals
UL/CSA/VDE/SEMKO
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Hinge Lever |
Terminal Type | PCB |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 0.44 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 10^7Operations |
Release Force | 0.029N |
Operating Temperature Range | -25 → +85°C |
Related links
- Honeywell Straight Lever Auxiliary Actuator, For Use With MICRO...
- Cable Power USB 2.0 Cable 200mm
- Panasonic Long Hinge Lever Micro Switch 3 A @ 250 V ac, SP-CO
- Panasonic Long Hinge Lever Micro Switch 2 A @ 30 V dc IP67
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch...
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly...
- Panasonic Long Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- TE Connectivity MICRO-MATCH Series Ribbon Cable 250mm Length,...