- RS Stock No.:
- 161-6656
- Mfr. Part No.:
- 83170908
- Brand:
- Crouzet
- RS Stock No.:
- 161-6656
- Mfr. Part No.:
- 83170908
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
V4 Subminiature Microswitches DIN 41635 B
Miniswitches available in two versions:
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.
Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.
Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.
Approvals
UTE; VDE; BS; UL; CSA etc.
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | PCB Straight |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | NO/NC |
IP Rating | IP67 |
Operating Force | 0.6 N |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Switch Housing | V4 Housing |
Contact Material | Gold Plated Silver Nickel |
Case Material | PA 6.6 |
Mechanical Life | 3 x 10^7Operations |
Release Force | 0.1N |
Switch Operation | Snap Action |
Operating Temperature Range | -20 → +125°C |
Hazardous Area Certification | ATEX |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Crouzet Plunger Micro Switch 20 A @ 250 V ac IP40
- Crouzet Plunger Micro Switch 6 A @ 250 V ac, SPST
- Crouzet Plunger Micro Switch DPST, IP67
- Crouzet Plunger Micro Switch 6 A @ 250 V ac IP40
- Crouzet Plunger Micro Switch 5 A @ 250 V ac, SPDT
- Crouzet Plunger Micro Switch 8 A @ 250 V ac IP67
- Crouzet Plunger Micro Switch 100 mA @ 250 V ac, SP-CO