- RS Stock No.:
- 161-2422
- Mfr. Part No.:
- ZMA00A150L08EC
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2422
- Mfr. Part No.:
- ZMA00A150L08EC
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K Detect Switches, With 19 different series of standard detect switches, C&K offers the largest selection in SMT, through-hole, panel and snap-in/chassis and screw-mount versions. C&Ks detect switches are offered in a variety of sizes and shapes, with various actuator orientations including vertical or horizontal, top or side, or right-angle or left, and come with soft actuation force. These detect switches include low profile, compact, micro- and ultra-miniature designs, with some sealed versions available. Choose from traditional detect, snap-acting, tactile, magnetic reed, or door interlock styles for your optimum detect switch solution. In general, C&K detect switches operate at low current, occupy less space and offer higher life cycles (100k ∼ 1M).
Reliable snap-acting mechanism
Long electrical and mechanical life
Compact size Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
Long electrical and mechanical life
Compact size Ideal when space is limited
Typical Applications
PCB detection switch
Communication devices
Testing equipment
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 125 V ac, 100 mA @ 60 V dc |
Contact Configuration | SP-CO |
Operating Force | 150 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Case Material | PBT |
Voltage Rating | 60 V dc, 125 V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | cULus Recognized, ENEC, UL 1054, UL 61058-1 |