- RS Stock No.:
- 161-2368
- Mfr. Part No.:
- TFS10SP0040C
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2368
- Mfr. Part No.:
- TFS10SP0040C
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C&Ks broad range of snap switches includes sub miniature, miniature, and metal case models. These limit switches have a variety of actuator configurations (pin plunger, lever, and roller lever), electrical ratings from low levels up to 30 Amps, and a broad range of operating forces. Terminal styles include PCB through-hole, quick connect, wire leads, screw, solder, formed PC through-hole, flat and step base. Sealed models are available as is SPST, SPDT, DPST and DPDT functionality. Mounting options include vertical or right angle, PCB and snap-in mounting. No Limit to C&K Snap Switch Options, With 18 series to choose from, C&K snap switches provide options across general purpose, precision, interlock, miniature, sub miniature, and sealed switch categories ensuring an optimum performance solution for your application.
Reliable snap action mechanism
Low cost - high performance
Typical Applications
Alarm devices/ Home security
Air conditioner
Food processor
Low cost - high performance
Typical Applications
Alarm devices/ Home security
Air conditioner
Food processor
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Quick Connect |
Contact Current Rating | 10 A @ 125 / 250 V ac |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 200 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Case Material | Polyamide |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | cULus Recognized, ENEC, UL 61058-1 |