- RS Stock No.:
- 157-8365
- Mfr. Part No.:
- ED57386
- Brand:
- ERG
Discontinued product
- RS Stock No.:
- 157-8365
- Mfr. Part No.:
- ED57386
- Brand:
- ERG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Using a third common contact pin halves the PCB area to maximise code setting on crowded PCBs. They are also used widely for two state, pull up / pull down resistor setting.
Large numerals and EIA colour coded sliders.
Base and tape seal for flow soldering and solvent / aqueous washing.
1μm hard gold plated wiping contact gives high reliability.
Base and tape seal for flow soldering and solvent / aqueous washing.
1μm hard gold plated wiping contact gives high reliability.
Specifications
Attribute | Value |
---|---|
Actuator Type | Slide |
Terminal Type | Pc Pin |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Voltage Rating | 100V ac |
Operating Temperature Range | -55 → +100°C |
Standards Met | BS 2011, BS EN 60068, IEC 68 |