- RS Stock No.:
- 154-4705
- Mfr. Part No.:
- MDS6500AL02PS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 154-4705
- Mfr. Part No.:
- MDS6500AL02PS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Snap-acting tactile feel
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
Specifications
Attribute | Value |
---|---|
Actuator Type | Standard |
Terminal Type | Pc Pin |
Contact Current Rating | 300 mA @ 30 V dc |
Contact Configuration | SP-CO |
Operating Force | 50 g |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Copper Alloy |
Case Material | PA |
Voltage Rating | 30V dc |
Operating Temperature Range | -25 → +70°C |