- RS Stock No.:
- 517-797
- Mfr. Part No.:
- DC2C-L1LC
- Brand:
- ZF
- RS Stock No.:
- 517-797
- Mfr. Part No.:
- DC2C-L1LC
- Brand:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
ENEC, UL
Approvals
ENEC, UL
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Hinge Lever |
Terminal Type | Tab |
Contact Current Rating | 10.1 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP6K7 |
Operating Force | 1.18 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Silver Alloy |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |
Related links
- Connector Wrenches
- ZF Button Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Roller Lever Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Roller Lever Micro Switch 10.1 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10.1 A @ 250 V ac, SPDT
- ZF Hinge Lever Micro Switch 100 mA @ 30 V dc IP6K7
- ZF Hinge Lever Micro Switch 10.1 A @ 250 V ac, SPDT
- Omron Pin Plunger Micro Switch 10.1 A @ 250 V ac IP40