- RS Stock No.:
- 515-785
- Mfr. Part No.:
- V15H22-CZ100A03
- Brand:
- Honeywell
10 In AU stock for next working day delivery
975 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.15
(exc. GST)
$11.17
(inc. GST)
Units | Per unit |
1 - 49 | $10.15 |
50 - 149 | $9.64 |
150 - 249 | $9.15 |
250 - 1249 | $8.69 |
1250 + | $8.25 |
- RS Stock No.:
- 515-785
- Mfr. Part No.:
- V15H22-CZ100A03
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell 22A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 22A and high temperature 150°C
Contact configurations include SPDT
Available with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 16A versions see typically stock no 515-739
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Suitable for applications requiring an operating force greater than 100g
Rated at 22A and high temperature 150°C
Contact configurations include SPDT
Available with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 16A versions see typically stock no 515-739
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Note
For waterproof Micro Switches in Honeywell's V15 series see stock number 749-6509 typically.
Approvals
ENEC, UL, CQC
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Leaf Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 22 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 3.92 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver |
Case Material | Plastic |
Voltage Rating | 125; 250V ac |
Operating Temperature Range | -25 → +150°C |
Switch Operation | Snap Action |
Related links
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Honeywell Roller Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Long Leaf Lever Micro Switch 16 A @ 250 V ac, SPDT
- Honeywell Leaf Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Plunger Micro Switch 22 A @ 250 V ac IP67
- Honeywell Short Roller Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Long Leaf Lever Micro Switch 16 A @ 250 V ac IP67