- RS Stock No.:
- 515-763
- Mfr. Part No.:
- V15H22-CZ100A05
- Brand:
- Honeywell
4 In AU stock for next working day delivery
1049 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.85
(exc. GST)
$27.33
(inc. GST)
Units | Per unit |
1 - 49 | $24.85 |
50 - 149 | $23.60 |
150 - 249 | $22.41 |
250 - 1249 | $21.27 |
1250 + | $20.22 |
- RS Stock No.:
- 515-763
- Mfr. Part No.:
- V15H22-CZ100A05
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Short Roller Lever Microswitch, 22A, 250V AC - V15 Series - V15H22-CZ100A05
This SPDT (single pole double throw) microswitch from Honeywell is a contact sensor used for object detection in a range of commercial and industrial applications. It consists of a roller lever actuator with normally open (NO) and normally closed (NC) contacts that convert the mechanical energy from the lever into an electrical signal. This component has a wide operating temperature range of -25°C to +125°C, so you can use it in a variety of harsh environmental conditions.
Features & Benefits
Silver cadmium contacts for high conductivity and a reliable connection
Snap-action operation means it reacts quickly to any detected movement for fast response times
Maximum voltage of 250V AC (alternating current) for use in low-voltage applications
Long mechanical service life of one million cycles for reliable, long-lasting performance
Snap-action operation means it reacts quickly to any detected movement for fast response times
Maximum voltage of 250V AC (alternating current) for use in low-voltage applications
Long mechanical service life of one million cycles for reliable, long-lasting performance
Applications
Ice makers
Power washers
Vending machines
Power washers
Vending machines
What's the difference between SPDT and DPDT switch configurations?
A single pole double throw (SPDT) configuration like the one in this switch allows you to control two outputs with a single input in one circuit. A double pole double throw (DPDT) configuration allows you to control two circuits at the same time.
Specifications
Attribute | Value |
---|---|
Actuator Type | Short Roller Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 22 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 3.92 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver |
Case Material | Plastic |
Mechanical Life | 1000000Cycles |
Release Force | 20gf |
Voltage Rating | 125; 250V ac |
Standards Met | CQC, cUL, ENEC, UL |
Switch Operation | Snap Action |
Operating Temperature Range | -25 → +150°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Honeywell Roller Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Leaf Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Plunger Micro Switch 22 A @ 250 V ac IP67
- Honeywell Short Roller Lever Micro Switch 16 A @ 250 V ac, SPDT
- Honeywell Long Leaf Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Short Roller Lever Micro Switch 15 A @ 125 V ac, SPDT
- Honeywell Pin Plunger Micro Switch 16 A IP00