- RS Stock No.:
- 515-694
- Mfr. Part No.:
- BZE7-2RQ-C
- Brand:
- Honeywell
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$250.33
(exc. GST)
$275.36
(inc. GST)
Units | Per unit |
1 - 249 | $250.33 |
250 + | $247.17 |
- RS Stock No.:
- 515-694
- Mfr. Part No.:
- BZE7-2RQ-C
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SPDT Metal Housed - Honeywell
Available in sealed (IP65) or standard (IP50) versions
Internal earthing point
Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65)
Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°
Actuator contact parts made of hardened steel
Operating temperature range: -30 to +70°C
Mechanical life of >105 operations
Internal earthing point
Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65)
Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°
Actuator contact parts made of hardened steel
Operating temperature range: -30 to +70°C
Mechanical life of >105 operations
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
IP Rating | IP50 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +71°C |
Mechanical Life | 1000000Operations |
Operating Force | 2.5 N |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Honeywell Roller Lever Limit Switch, IP50
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Omron Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Omron Limit Switch Operating Head for Use with Omron Limit Switches
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Honeywell LS Series Series Limit Switch Operating Head for Use...
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...