- RS Stock No.:
- 150-760
- Mfr. Part No.:
- DC1B-A1RC
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 150-760
- Mfr. Part No.:
- DC1B-A1RC
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
Product Details
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Ice-free lever option suitable for operation in cold damp environments where a pivoted lever may freeze up
Height 11.65mm, Width 20mm, Depth 6.5mm
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Ice-free lever option suitable for operation in cold damp environments where a pivoted lever may freeze up
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
ENEC; UL
Approvals
ENEC; UL
Approvals
ENEC; UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | SPST-NC |
IP Rating | IP6K7 |
Operating Force | 0.78 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Silver Alloy |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |