Honeywell, Micro Switch Actuator, Auxiliary Actuator, For Use With MICRO SWITCH V-Basic Switches

  • RS Stock No. 854-1931
  • Mfr. Part No. JV-1
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Actuators for V3 and V4 microswitches

Specifications
Attribute Value
Accessory Type Auxiliary Actuator
For Use With MICRO SWITCH V-Basic Switches
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 10)
$ 7.146
(exc. GST)
$ 7.861
(inc. GST)
units
Per unit
Per Pack*
10 +
$7.146
$71.46
*price indicative
Related Products
Door Interlock Switches with Failsafe Mechanism Door interlock ...
Description:
Door Interlock Switches with Failsafe Mechanism Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features RoHS compliant3mm contact gap (Standard Models)1mm contact gap (Pull On Lock Models)Conforms to class II of VDE ...
Vertical Detector Switches Operation Force 40gf max Stroke ...
Description:
Vertical Detector Switches Operation Force 40gf max Stroke 390mm max - stem height 5.30mm Stroke 2.60mm max - stem height 3.80mm RoHS and lead free solderable. Operation Force 40gf max Stroke 3.90mm max - stem height 5.30mm Stroke 2.60mm max ...
Cherry D4 Microswitch Push Button Assemblies Push button ...
Description:
Cherry D4 Microswitch Push Button Assemblies Push button switch assembly kits from Cherry that are used with a miniature (V3 size) snap action micro switch Kits are supplied in bags of 5 and available in three different styles; small button ...
Honeywell Auxiliary Actuators Honeywell Range of auxiliary actuators ...
Description:
Honeywell Auxiliary Actuators Honeywell Range of auxiliary actuators for use with Honeywell micro switches The actuators come in a range of styles and are screw mounted to the switch body. Honeywell Range of auxiliary actuators for use with Honeywell micro ...