ZF, Microswitch Push Button Kit, Actuator, For Use With D4 Miniature Switch

  • RS Stock No. 812-6501
  • Mfr. Part No. D4PB-SCA-PK5
  • Manufacturer ZF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Cherry D4 Microswitch Push Button Assemblies

Push button switch assembly kits from Cherry that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large button with either a chrome or black finish bezel. Buttons are available in five colours; red, green, black, white and yellow.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
Cherry micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.

Approvals

ENEC, UL

Specifications
Attribute Value
Accessory Type Actuator
For Use With D4 Miniature Switch
Actuator Diameter 9mm
Special Features 5 Assorted Colours
Actuator Type Button
105 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 5)
$ 3.282
(exc. GST)
$ 3.61
(inc. GST)
units
Per unit
Per Bag*
5 - 45
$3.282
$16.41
50 - 120
$3.228
$16.14
125 - 245
$3.166
$15.83
250 - 495
$3.106
$15.53
500 +
$3.052
$15.26
*price indicative
Related Products
Ultra Miniature Switch Actuator types supplied as a ...
Description:
Ultra Miniature Switch Actuator types supplied as a basic switch plus unfitted actuator kit with fixing hardwareHigh switching current Ideal where space is limitedSPDT silver-plated contacts Contact Rating; 7A (Resistive); 4A (Inductive), 250Vac; 28Vdc Operating temperature range: -54 to +121°C. ...
IP67 rated Available in function SPST, multiple options ...
Description:
IP67 rated Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings. The PF series sub-miniature pushbutton switches are also available in cable assemble, ...
Saia-Burgess XG Standard V3 Style Micro-switches with Wide ...
Description:
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options The switches have silver/silver nickel contacts with maximum electrical ...
Honeywell Micro Switch™ - SM Series Subminiature Switch ...
Description:
Honeywell Micro Switch™ - SM Series Subminiature Switch The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs The micro switch combines small size and light weight with precision operation, ample electrical capacity ...