- RS Stock No.:
- 136-3521
- Mfr. Part No.:
- ODC 872
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 136-3521
- Mfr. Part No.:
- ODC 872
- Brand:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern ODC-87 / 88 Series Microscope Cameras
Kern Microscope cameras for common microscopy applications. A standard microscope can be converted to a digital microscope, by replacing one eyepiece of your non-digital microscope with an eyepiece camera and connecting to your computer via USB. The universal eyepiece can be connected to the microscope and to a laptop or PC using the USB cable. The power supply is through the USB cable, which means that no additional power supply is required.
Your daily work is made easier with the best synchronisation, a high frame rate and stable image performance.
Supplied with
Camera, multi-lingual Kern Microscope VIS software, a USB cable, various eyepiece adapters and an object micrometer to calibrate the software
Specifications
Attribute | Value |
---|---|
Accessory Type | KERN Eyepiece |
For Use With | ODC 87 KERN Microscope, ODC 88 KERN Microscope |