- RS Stock No.:
- 817-6442
- Mfr. Part No.:
- AM3358BZCZ100
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-6442
- Mfr. Part No.:
- AM3358BZCZ100
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Sitara AM335x ARM Cortex-A8 Microprocessors
Sitara AM335x microprocessors are optimized for the POWERVR SGX 3D Graphics Accelerator subsystem to support display and gaming effects
Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS) allows independent operation from the ARM processor
PRU-ICSS enables real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and others
Low-cost BeagleBone Black development Kit features the Sitara AM3358 Cortex-A8 processor
Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS) allows independent operation from the ARM processor
PRU-ICSS enables real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and others
Low-cost BeagleBone Black development Kit features the Sitara AM3358 Cortex-A8 processor
Specifications
Attribute | Value |
---|---|
Family Name | Sitara |
Device Core | ARM Cortex A8 |
Data Bus Width | 32bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 1GHz |
I/O Voltage | 1.8 V, 3.3 V |
Fabrication Technology | HSTL, LVCMOS, SSTL |
Mounting Type | Surface Mount |
Package Type | NFBGA |
Pin Count | 324 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 15.1 x 15.1 x 0.96mm |
Maximum Operating Temperature | +90 °C |
Minimum Operating Temperature | 0 °C |