- RS Stock No.:
- 188-0252
- Mfr. Part No.:
- DSPIC33CK64MP102-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 188-0252
- Mfr. Part No.:
- DSPIC33CK64MP102-I/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
4 Configurable Logic Cell (CLC) Modules with user defined logic gate circuits
Programmable Pin Select (PPS) for peripheral pin function mapping
On-chip temperature sensor with direct ADC Module connection
Clock and Power Management
On-chip 8 MHz Fast RC (FRC) and 32 kHz Low-Power RC (LPRC) oscillators
Programmable PLLs with external oscillator clock sources and Reference Clock Output (REFO)
Fail-Safe Clock Monitor (FSCM) with 8 MHz Back-up Fast RC (BFRC) oscillator
Low-Power management modes - Sleep, Idle and Doze
Integrated Power-on Reset (POR) and Brown-Out Reset (BOR)
Debugger Development Support
In-Circuit and in application programming and debug support (ICSP)
On-chip debug trace buffer and run-time watch with 3 complex and 5 simple breakpoints
Safety Features
Dead-Man Timer (DMT) safety feature clocked by instruction fetches
Watch Dog Timer (WDT)
CodeGuard™ security for program FLASH
Programmable Cyclic Redundancy Check (CRC)
FLASH ECC Fault Injection testing feature
ICSP™ write inhibit
Programmable Pin Select (PPS) for peripheral pin function mapping
On-chip temperature sensor with direct ADC Module connection
Clock and Power Management
On-chip 8 MHz Fast RC (FRC) and 32 kHz Low-Power RC (LPRC) oscillators
Programmable PLLs with external oscillator clock sources and Reference Clock Output (REFO)
Fail-Safe Clock Monitor (FSCM) with 8 MHz Back-up Fast RC (BFRC) oscillator
Low-Power management modes - Sleep, Idle and Doze
Integrated Power-on Reset (POR) and Brown-Out Reset (BOR)
Debugger Development Support
In-Circuit and in application programming and debug support (ICSP)
On-chip debug trace buffer and run-time watch with 3 complex and 5 simple breakpoints
Safety Features
Dead-Man Timer (DMT) safety feature clocked by instruction fetches
Watch Dog Timer (WDT)
CodeGuard™ security for program FLASH
Programmable Cyclic Redundancy Check (CRC)
FLASH ECC Fault Injection testing feature
ICSP™ write inhibit
Specifications
Attribute | Value |
---|---|
Family Name | dsPIC |
Data Bus Width | 16bit |
Maximum Frequency | 100MHz |
I/O Voltage | 3 → 3.6V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Dimensions | 10.5 x 5.6 x 1.85mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |