Renesas Electronics R7S910035CBG#AC0, ARM Cortex R4F Microprocessor RZ/T1 32bit ARM Core Sight, Harvard 300MHz 320-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RZ/T1 Microprocessors

Renesas RZ/T1 devices are 32-bit microprocessors from within the RZ family of embedded processors. Featured is a 600 MHz ARM Cortex-R4 core which offers real-time processing. The high-speed and responsivity of RZ/T1 microprocessors are well suited to industrial applications.

Microprocessor Features

32-Bit ARM Cortex R4F core
600 MHz maximum operation
996 DMIPS maximum operation
Harvard architecture with 8 stage pipeline
Floating point unit (FPU)
ARM CoreSight architecture
Direct memory access controller (DMAC)
Event link controller (ELC)
Flexible clock options
Independent watchdog timer (IWDT)
External address space
Multi-function pin controller (MPC)
JTAG and SWD debugging interfaces
Memory protection unit (MPU) support

Low-Power Features

3 low-power modes – standby, sleep and module stop

Peripheral Features

12-bit analogue-to-digital converters (ADC) – 24 channels
Extended function timers – 33 channels
Temperature sensor

Communication Features

EtherMAC – 1 port
EtherCAT slave controller
USB 2.0 host interface – 1 channel
CAN interface – 2 channels
SCIFA with FIFO – 5 channels
RSPIa interface – 4 channels
I²C interface – 2 channels
SPIBSC interface – 1 channel
Serial peripheral interface (SPI) – 4 channels
Quad serial peripheral interface (QSPI) – 1 channel
∆Σ interface

RZ Family Cortex-A/R Embedded Microprocessors, Renesas Electronics

The RZ family of microprocessors combines Renesas technology with the ARM® ecosystem. The microprocessors have been developed to provide high performance and power saving solutions needed for human machine interface and cloud technology.

Specifications
Attribute Value
Family Name RZ/T1
Device Core ARM Cortex R4F
Data Bus Width 32bit
Instruction Set Architecture ARM Core Sight, Harvard
Maximum Frequency 300MHz
I/O Voltage 3 → 3.6V
Mounting Type Surface Mount
Package Type FBGA
Pin Count 320
Typical Operating Supply Voltage 3.3 V
Dimensions 17.2 x 17.2 x 1.85mm
Height 1.85mm
Length 17.2mm
Width 17.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 125 °C
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 41.71
(exc. GST)
$ 45.88
(inc. GST)
units
Per unit
1 - 4
$41.71
5 - 9
$39.62
10 - 49
$37.82
50 - 99
$36.24
100 +
$34.85
Packaging Options:
Related Products
The RX23T microcontroller is designed for inverter applications ...
Description:
The RX23T microcontroller is designed for inverter applications with complex control algorithms • 40MHz 32-bit RXv2 core microcontroller • Up to 128KB Flash memory • 32-bit multiplier/divider with multiply-accumulate • Multi-Pin Function Controller • Data Transfer Controller • Serial ...
The RX230 microcontroller is a slimmed-down version of ...
Description:
The RX230 microcontroller is a slimmed-down version of the RX231 that can deliver up to 8856DMIPS, supports Floating Point maths operations and offers an extensive suite of on-board peripherals to suit general purpose applications. • 54MHz 32-bit RXv2 core microcontroller ...
The RL78/G11 microcontroller line-up concept is based on ...
Description:
The RL78/G11 microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analog peripherals such as A/D converters, D/A converters, comparators and PGA and these are configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, ...
The family of R7F microcontrollers are 8-bit single ...
Description:
The family of R7F microcontrollers are 8-bit single chip with flash ROM and RAM capacities Minimum instruction execution time can be changed from high speed to low speedROM - 1 KB / 2 KBRAM - 128 bytes / 256 bytes ...