NXP MC56F84763VLH, 32bit 56800EX Microcontroller, 100MHz, 128 kB Flash, 64-Pin LQFP

  • RS Stock No. 922-7490
  • Mfr. Part No. MC56F84763VLH
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

56F8000 Digital Signal Processors

The 16-bit 56F8xxx family is optimized for digital power conversion, motor control and many other applications requiring high speed and high resolution control loop capability. The 56F8xxx family combines the processing power of a digital signal processor (DSP) and the functionality of a microcontroller (MCU) with a flexible set of peripherals to create a cost-effective solution.

Digital Signal Processors, NXP

Specifications
Attribute Value
Family Name M56F8000
Package Type LQFP
Mounting Type Surface Mount
Pin Count 64
Device Core 56800EX
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 100MHz
RAM Size 24 kB
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 2
Typical Operating Supply Voltage 3 → 3.6 V
ADCs 8-ch x 12-bit, 8-ch x 16-bit
Width 10mm
Program Memory Type Flash
Length 10mm
Pulse Width Modulation 8 x 16 bit
PWM Resolution 16bit
Height 1.45mm
Number of I2C Channels 2
PWM Channels 8
Instruction Set Architecture Harvard
Dimensions 10 x 10 x 1.45mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Timers 2(4 x 16 bit)
Timer Resolution 16bit
ADC Resolution 12 bit, 16 bit
Number of CAN Channels 1
Number of Timers 2
Number of ADC Units 3
Discontinued product