Infineon XMC1202T028X0032ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1000, 66.4MHz, 32 kB Flash, 28-Pin TSSOP
- RS Stock No.:
- 914-0075
- Mfr. Part No.:
- XMC1202T028X0032ABXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 914-0075
- Mfr. Part No.:
- XMC1202T028X0032ABXUMA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
XMC1200 Family 32-Bit Microcontroller ARM Cortex-M0
The Infineon Technologies XMC1200 32-bit ARM® CortexTM M0 microcontrollers are designed for LED lighting and HMI applications. Other features include hardware engine, analogue comparators and brightness and colour control unit. The MCU XMC1202T028X0032AB and XMC1202T016X0032AB both have 32 KB Flash and 16 KB of SRAM. The XMC1200 microcontrollers are suitable for Industrial, home and professional environments.
The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
32-bit processor core
The hardware engine is for flicker free dimming and colour control of LEDs Up to 200 kB Flash
Brightness and Colour Control Unit (BCCU)
-40°C to 105°C
XMC1202T016X0032AB - TSSOP16
XMC1202T028X0032AB - TSSOP28
The hardware engine is for flicker free dimming and colour control of LEDs Up to 200 kB Flash
Brightness and Colour Control Unit (BCCU)
-40°C to 105°C
XMC1202T016X0032AB - TSSOP16
XMC1202T028X0032AB - TSSOP28
Note
The suffix AB s a firmware upgrade to the AA version
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Specifications
Attribute | Value |
---|---|
Family Name | XMC1000 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 66.4MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of ADC Units | 1 |
Maximum Operating Temperature | +105 °C |
Length | 9.7mm |
ADCs | 1 (14 x 12 bit) |
Height | 0.9mm |
Width | 4.4mm |
Dimensions | 9.7 x 4.4 x 0.9mm |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Data Rate | 400kbps |
Minimum Operating Temperature | -40 °C |