Bridgetek FT901Q-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin QFN

  • RS Stock No. 901-5017
  • Mfr. Part No. FT901Q-T
  • Manufacturer Bridgetek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FT900/901/902/903 32-Bit Microcontrollers

The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. On power-up, program code is automatically transferred from non-volatile Flash memory to shadow RAM where it executes resulting in 3.1DMIPS/MHz performance.

100MHz 32-bit RISC architecture with 3.1DMIPS/MHz performance
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
8-bit parallel camera interface
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT900/901 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT900/902 only)
I²S master/slave interface (24.57/22.57MHz)
2 x SPI slaves support single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
2 x I²C bus interfaces can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
7 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
SD V3.0 host controller supports up to 25MHz SD clock and software supports SD card format in SD/SDHC/SDXC
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C

RS Product Codes
901-5001 FT900L LQFP100
901-5004 FT900Q QFN100
901-5008 FT901L LQFP100
901-5017 FT901Q QFN100
901-5010 FT902L LQFP100
901-5014 FT902Q QFN100
901-5023 FT903L LQFP100
901-5026 FT903Q QFN100

Specifications
Attribute Value
Family Name Embedded Microcontroller
Package Type QFN
Mounting Type Surface Mount
Pin Count 100
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 64 kB, 256 kB
USB Channels 1 x Host, 1 x Peripheral Controller
Number of PWM Units 1
ADC Channels 7
Typical Operating Supply Voltage 3.3 V
Program Memory Type Flash, Shadow
Pulse Width Modulation 1 (7 x 8 / 16 bit)
Dimensions 12 x 12 x 0.85mm
Timers 4 x 16 bit
Data Rate 1Mbps
Width 12mm
PWM Channels 7
Height 0.85mm
Timer Resolution 16bit
ADCs 1 (7 x 10 bit)
Length 12mm
Maximum Operating Temperature +85 °C
Number of ADC Units 1
Instruction Set Architecture RISC
PWM Resolution 8 bit, 16 bit
Minimum Operating Temperature -40 °C
ADC Resolution 10bit
Maximum Number of Ethernet Channels 1
Number of Timers 4
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 13.03
(exc. GST)
$ 14.33
(inc. GST)
units
Per unit
1 - 9
$13.03
10 - 49
$12.93
50 - 99
$12.84
100 - 249
$12.76
250 +
$12.71
Packaging Options:
Related Products
PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers The Microchip PIC32MX320/340/360/420/440/460 family of ...
Description:
PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices ...
PIC32MMxxxxGPM 32-Bit Microcontrollers Microchip 32-bit PIC32MM family microcontrollers ...
Description:
PIC32MMxxxxGPM 32-Bit Microcontrollers Microchip 32-bit PIC32MM family microcontrollers with micro Aptiv™ UC core and ECC Flash program memory They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are ...
The extreme low power PIC32MM GPM family extends ...
Description:
The extreme low power PIC32MM GPM family extends Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers by adding USB and ECC memory up to 256KB Low-Power Operation Hardware Divide Unit Zero Wait State Flash with ECC to ...
STM32F410 Microcontrollers, STMicroelectronics The STM32F410 Microcontrollers line with ...
Description:
STM32F410 Microcontrollers, STMicroelectronics The STM32F410 Microcontrollers line with Cortex-M4 core and Floating Point Unit is the entry level to the STM32 F4 series It is designed for applications requiring balanced performance and power efficiency. There is a high level of ...