Silicon Labs EFM8UB20F64G-A-QFN32, 8bit CIP-51 Microcontroller, EFM8UB, 48MHz, 64 kB Flash, 32-Pin QFN
- RS Stock No.:
- 865-6358
- Mfr. Part No.:
- EFM8UB20F64G-A-QFN32
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 865-6358
- Mfr. Part No.:
- EFM8UB20F64G-A-QFN32
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFM8UB Universal Bee Microcontrollers, Silicon Labs
The Universal Bee Microcontroller (MCU) family are designed for USB applications. Operating at up 50 MHz with a pipelined 8-bit C8051 core.
Up to 22 multifunction, 5 V tolerant I/O pins
Low energy USB support
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC)and 2 analogue comparators with internal voltage DAC as reference input
5 16-bit timers
Integrated temperature sensor
2 UARTs, SPI and SMBus/I2C master/slave and I2C slave
Low energy USB support
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC)and 2 analogue comparators with internal voltage DAC as reference input
5 16-bit timers
Integrated temperature sensor
2 UARTs, SPI and SMBus/I2C master/slave and I2C slave
Specifications
Attribute | Value |
---|---|
Family Name | EFM8UB |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | CIP-51 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 4.352 kB |
USB Channels | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Width | 5mm |
Instruction Set Architecture | MCU |
Number of LIN Channels | 0 |
Height | 0.85mm |
ADCs | 1 (20 x 10 bit) |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Dimensions | 5 x 5 x 0.85mm |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |