Texas Instruments TMS320F28334PGFA, 32bit C28x Microcontroller, Piccolo, 150MHz, 256 kB Flash, 176-Pin LQFP
- RS Stock No.:
- 818-4872
- Mfr. Part No.:
- TMS320F28334PGFA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 818-4872
- Mfr. Part No.:
- TMS320F28334PGFA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
TMS320F280 Piccolo Microcontrollers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.
Specifications
Attribute | Value |
---|---|
Family Name | Piccolo |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 150MHz |
RAM Size | 68 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 3 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 2 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Length | 24.2mm |
Instruction Set Architecture | MCU |
Number of PCI Channels | 0 |
ADCs | 1 (16 x 12 bit) |
Height | 1.45mm |
Number of LIN Channels | 0 |
Width | 24.2mm |
Dimensions | 24.2 x 24.2 x 1.45mm |
Pulse Width Modulation | 1 (16 Channel) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |