Texas Instruments TMS320F28062PZPS, 32bit C28x Microcontroller, Piccolo, 90MHz, 128 kB Flash, 100-Pin HTQFP
- RS Stock No.:
- 818-4850
- Mfr. Part No.:
- TMS320F28062PZPS
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 818-4850
- Mfr. Part No.:
- TMS320F28062PZPS
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
TMS320F280 Piccolo Microcontrollers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.
Specifications
Attribute | Value |
---|---|
Family Name | Piccolo |
Package Type | HTQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 90MHz |
RAM Size | 52 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3.3 V |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +125 °C |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | MCU |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (19 Channel) |
Dimensions | 14.2 x 14.2 x 1.05mm |
Width | 14.2mm |
Number of LIN Channels | 0 |
Length | 14.2mm |
ADCs | 1 (16 x 12 bit) |
Height | 1.05mm |