- RS Stock No.:
- 813-4211
- Mfr. Part No.:
- MPC5125YVN400
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 813-4211
- Mfr. Part No.:
- MPC5125YVN400
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
MPC5125 Microcontrollers
The MPC5125 Microcontroller is a low power, high performance 32-bit design based on Power Architecture® technology for communications and systems integration.
e300 CPU core
Display Interface Unit (DIU)
32 KB on-chip SRAM
NAND Flash Controller
10/100 Base Ethernet
Flexible multi-function External Memory Bus Interface (EMB)
On-chip Real-Time Clock
On-chip Temperature Sensor
Display Interface Unit (DIU)
32 KB on-chip SRAM
NAND Flash Controller
10/100 Base Ethernet
Flexible multi-function External Memory Bus Interface (EMB)
On-chip Real-Time Clock
On-chip Temperature Sensor
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Family Name | MPC5125 |
Package Type | TEPBGA |
Mounting Type | Surface Mount |
Pin Count | 324 |
Device Core | e300 |
Data Bus Width | 32bit |
Maximum Frequency | 400MHz |
RAM Size | 32 kB |
USB Channels | 1 x OTG |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 4 |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 3 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Program Memory Type | ROMLess |
Dimensions | 23 x 23 x 1.95mm |
Width | 23mm |
Number of LIN Channels | 0 |
Height | 1.95mm |
Length | 23mm |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 0 |
Instruction Set Architecture | MPU |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 1 |
Maximum Number of Ethernet Channels | 1 |
Number of PCI Channels | 0 |