STMicroelectronics STM32L151V8T6, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 795-7186
- Mfr. Part No.:
- STM32L151V8T6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-7186
- Mfr. Part No.:
- STM32L151V8T6
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STM32L151 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32L151 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).
32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
ARM® Cortex™-M3-based STM32 L1 series uses STs proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.
Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Specifications
Attribute | Value |
---|---|
Family Name | STM32L |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of USART Channels | 3 |
Typical Operating Supply Voltage | 3.6 V |
Number of UART Channels | 0 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Width | 14mm |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 1(24 x 12 bit) |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | MCU |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 14 x 14 x 1.65mm |
Pulse Width Modulation | 1(4 x 16 bit) |