STMicroelectronics STM32F429VGT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 180MHz, 1.024 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 792-6044
- Mfr. Part No.:
- STM32F429VGT6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 792-6044
- Mfr. Part No.:
- STM32F429VGT6
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STM32F429/439 Microcontrollers, STMicroelectronics
The STM32 F429/F439 microcontroller are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface, Chrom-ART and LCD-TFT controller. The STM32F439 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).
STs STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.
They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
STs STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.
They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
ARM 32-bit Cortex™ M4 CPU with FPU
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
LCD-TFT Controller
Chrom-ART Accelerator
Adaptive real-time accelerator (ART Accelerator™)
Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM
Power supply: 1.8 V to 3.6 V
Timers: 16-bit and 32-bit timers
DACs, 12-bit ADCs
Real time clock (RTC)
True random number generator (RNG)
Crypto/hash processor (STM32F437 only)
Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)
Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO
Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 180MHz |
RAM Size | 256 kB |
USB Channels | 2 |
Number of PWM Units | 2 |
Number of SPI Channels | 6 |
Typical Operating Supply Voltage | 3.6 V |
Number of UART Channels | 4 |
Number of I2C Channels | 3 |
Number of USART Channels | 4 |
Number of CAN Channels | 2 |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 1 |
Number of ADC Units | 3 |
ADCs | 3 (16 x 12 bit) |
Height | 1.45mm |
Width | 14.2mm |
Minimum Operating Temperature | -40 °C |
Length | 14.2mm |
Dimensions | 14.2 x 14.2 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | DSP |
Pulse Width Modulation | 2 (16 bit) |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Number of Ethernet Channels | 1 |