- RS Stock No.:
- 789-3638
- Mfr. Part No.:
- RAA730501DFP
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$12.24
(exc. GST)
$13.46
(inc. GST)
Units | Per unit |
1 - 9 | $12.24 |
10 - 49 | $11.88 |
50 - 99 | $11.52 |
100 - 199 | $11.28 |
200 + | $11.03 |
- RS Stock No.:
- 789-3638
- Mfr. Part No.:
- RAA730501DFP
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Renesas
The Smart Analog IC by Renesas is a monolithic programmable analog IC integrating an analog front end circuit for processing small sensor signals.
Key Applications:
Home appliances
Industrial equipment
Healthcare devices
Home appliances
Industrial equipment
Healthcare devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Related links
- Analogue Front End
- TDC1000PW 2-Channel SPI, 28-Pin TSSOP
- ADA4350ARUZ 1-Channel SPI, 28-Pin TSSOP
- LMP91000SDE/NOPB 1-Channel Serial-I2C, 14-Pin WSON
- MCP2030-I/ST 3-Channel SPI, 14-Pin TSSOP
- AS7056-BWLM 1-Channel 20 bit 16-Pin WLCSP
- TC500COE 1-Channel 16 bit Simple I/O, 16-Pin SOIC
- SN74HC244DBR 8-Channel 4 bit, 20-Pin SSOP