Analog Devices ADUCM361BCPZ128, 32bit ARM Cortex M3 Microcontroller, 16MHz, 128 kB Flash, 48-Pin LFCSP

  • RS Stock No. 786-3381
  • Mfr. Part No. ADUCM361BCPZ128
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuCM36x Data Acquisition System SoC

The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC.

2 x 24-bit multichannel Σ-Δ ADCs, ADC0 and ADC1 (ADuCM360) with programmable output rate (3.5Hz to 3.906kHz)
1 x 24-bit multichannel Σ-Δ ADC, ADC1 (ADuCM361)
Flexible analogue multiplexer for input channel selection to both ADCs
6 x Differential or 11 x Single-ended input channels
4 x internal channels for monitoring DAC output, temperature sensor, IOVDD/4, and AVDD/4 (ADC1 only)
Sinc3/Sinc4 digital filters for precision measurements, Sinc2 for fast measurements/detection of step changes
Simultaneous 50/60Hz interference rejection
Programmable sensor excitation current sources
Precision voltage reference
Single 12-bit voltage output DAC
NPN mode for 4-20mA current loop applications
16MHz Cortex-M3 32-bit processor with 128KB Flash/EE memory, 8KB SRAM
UART, I²C and 2 ´ SPI serial I/O
6 x channel 16-bit PWM controller
19 x multifunction GPIO
2 x GP timers, Wake-up timer, Watchdog timer
Multichannel DMA and interrupt controller
Power supply: +1.8V to +3.6Vdc
Designed for battery-powered applications
Operating temperature range: -40 to +125°C
Applications: Industrial automation & process control, Intelligent precision sensing systems, 4-20mA loop-powered smart sensor systems, Medical devices, Patient monitoring, Sensing for the Internet of Things (IoT)

RS Product Codes
786-3372 ADUCM360BCPZ128 Dual 24-bit ADC
912-9967 ADUCM360BCPZ128 Dual 24-bit ADC (Pack of 260)
786-3381 ADUCM361BCPZ128 Single 24-bit ADC
912-9970 ADUCM361BCPZ128 Single 24-bit ADC (Pack of 260) 131-1233 ADUCM362BCPZ256 Dual 24-bit ADC
131-1234 ADUCM363BCPZ256 Single 24-bit ADC

Note

An evaluation kit for the ADuCM361 is available under RS Part No. 881-2980.

Specifications
Attribute Value
Family Name ADUCM
Package Type LFCSP
Mounting Type Surface Mount
Pin Count 48
Device Core ARM Cortex M3
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 16MHz
RAM Size 8 kB
USB Channels 1
Number of PWM Units 1
Number of SPI Channels 2
Typical Operating Supply Voltage 1.8 → 3.6 V
Program Memory Type Flash
Number of I2C Channels 1
Number of UART Channels 1
Pulse Width Modulation 1(6 x16 bit)
Number of Timers 2
PWM Channels 6
Maximum Operating Temperature +125 °C
Number of ADC Units 2
Instruction Set Architecture ARM
PWM Resolution 16bit
Minimum Operating Temperature -40 °C
ADC Resolution 24bit
Dimensions 7 x 7 x 0.7mm
Timers 2
Length 7mm
ADCs 2 (24 bit)
Height 0.7mm
Width 7mm
68 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 18.69
(exc. GST)
$ 20.56
(inc. GST)
units
Per unit
1 - 9
$18.69
10 - 49
$17.63
50 - 99
$16.40
100 - 249
$14.98
250 +
$14.26
Packaging Options:
Related Products
STM32F103 Series Microcontrollers, STMicroelectronics STMicroelectronics devices STM32F103 Cortex-M3 ...
Description:
STM32F103 Series Microcontrollers, STMicroelectronics STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit ...
SMART SAM3S ARM® Cortex-M3 Microcontrollers Based on the ...
Description:
SMART SAM3S ARM® Cortex-M3 Microcontrollers Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 23mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in ...
SMART SAM3U ARM® Cortex-M3 Microcontrollers Based on the ...
Description:
SMART SAM3U ARM® Cortex-M3 Microcontrollers Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit. ...
STM32L100 Series Microcontrollers, STMicroelectronics STMicroelectronics STM32L100 value line ...
Description:
STM32L100 Series Microcontrollers, STMicroelectronics STMicroelectronics STM32L100 value line is an ultralow power MCU with a real time clock, 16-bit timers, comm interfaces such as SPI, I2C, USART, USB, 12-bit ADC, and a LCD driver interface The ARM based Cortex processor ...