- RS Stock No.:
- 738-0142
- Mfr. Part No.:
- AT32UC3L0128-AUT
- Brand:
- Atmel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-0142
- Mfr. Part No.:
- AT32UC3L0128-AUT
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
32-Bit AVR UC3 Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.
Specifications
Attribute | Value |
---|---|
Family Name | AT32 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | AVR |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 50MHz |
RAM Size | 4 kB, 68 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.62 → 3.6 V |
Number of USART Channels | 4 |
Number of I2C Channels | 2 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Dimensions | 7 x 7 x 1.05mm |
Pulse Width Modulation | 36 x 8 bit |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | DSP, RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 7mm |
ADCs | 9 x 12 bit |
Height | 1.05mm |
Number of LIN Channels | 0 |
Width | 7mm |
Number of PCI Channels | 0 |