Renesas Electronics UPD78F0513DAGB-GAF-AX, 8bit 78K0 Microcontroller, UPD78, 20MHz, 32 kB Flash, 44-Pin LQFP
- RS Stock No.:
- 733-0159
- Mfr. Part No.:
- UPD78F0513DAGB-GAF-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 733-0159
- Mfr. Part No.:
- UPD78F0513DAGB-GAF-AX
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
78K0 Series 8-Bit Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | UPD78 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | 78K0 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 20MHz |
RAM Size | 1 kB |
Number of PWM Units | 2 x 8/16 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 2 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 x 16 bit, 4 x 8 bit |
Instruction Set Architecture | CISC |
Width | 10mm |
ADCs | 8 x 10 bit |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Height | 1.4mm |
Number of LIN Channels | 1 |
Dimensions | 10 x 10 x 1.4mm |