Recently searched

    Analog Devices ADUC7020BCPZ62, 16bit ARM7TDMI Microcontroller, ADuC7, 44MHz, 62 kB Flash, 40-Pin LFCSP WQ

    RS Stock No.:
    708-9397
    Mfr. Part No.:
    ADUC7020BCPZ62
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Microcontrollers
    9 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $38.04

    (exc. GST)

    $41.84

    (inc. GST)

    unitsPer unit
    1 - 4$38.04
    5 +$34.23
    Packaging Options:
    RS Stock No.:
    708-9397
    Mfr. Part No.:
    ADUC7020BCPZ62
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    ARM7 Family Microcontrollers, Analog Devices



    Specifications

    AttributeValue
    Family NameADuC7
    Package TypeLFCSP WQ
    Mounting TypeSurface Mount
    Pin Count40
    Device CoreARM7TDMI
    Data Bus Width16 bit, 32bit
    Program Memory Size62 kB
    Maximum Frequency44MHz
    RAM Size8 kB
    USB Channels0
    Number of PWM Units1 x 16 bit
    Number of SPI Channels1
    Number of I2C Channels2
    Number of CAN Channels0
    Number of USART Channels0
    Number of UART Channels1
    Typical Operating Supply Voltage2.7 → 3.6 V
    ADCs5 x 12 bit
    Length6mm
    Maximum Operating Temperature+125 °C
    Number of ADC Units1
    Instruction Set ArchitectureRISC
    Width6mm
    Pulse Width Modulation6 x 16 bit
    Minimum Operating Temperature-40 °C
    Height0.85mm
    Number of LIN Channels0
    Number of PCI Channels0
    Number of Ethernet Channels0
    Dimensions6 x 6 x 0.85mm
    Program Memory TypeFlash
    9 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $38.04

    (exc. GST)

    $41.84

    (inc. GST)

    unitsPer unit
    1 - 4$38.04
    5 +$34.23
    Packaging Options: