- RS Stock No.:
- 177-0506
- Mfr. Part No.:
- PIC16C57-HS/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0506
- Mfr. Part No.:
- PIC16C57-HS/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High-Performance RISC CPU:
Only 33 single word instructions to learn
All instructions are single cycle except for program branches which are two-cycle
Operating speed: DC - 40 MHz clock input
12-bit wide instructions
8-bit wide data path
Seven or eight special function hardware registers
Two-level deep hardware stack
Direct, indirect and relative addressing modes for data and instructions
Peripheral Features:
8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
Power-on Reset (POR)
Device Reset Timer (DRT)
Only 33 single word instructions to learn
All instructions are single cycle except for program branches which are two-cycle
Operating speed: DC - 40 MHz clock input
12-bit wide instructions
8-bit wide data path
Seven or eight special function hardware registers
Two-level deep hardware stack
Direct, indirect and relative addressing modes for data and instructions
Peripheral Features:
8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
Power-on Reset (POR)
Device Reset Timer (DRT)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 2 kwords |
Maximum Frequency | 40MHz |
RAM Size | 25 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.5 → 6.25 V |
Number of UART Channels | 0 |
Height | 4.06mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Length | 37.21mm |
Maximum Operating Temperature | +70 °C |
Program Memory Type | Flash |
Number of ADC Units | 0 |
Instruction Set Architecture | RISC |
Dimensions | 37.21 x 14.22 x 4.06mm |
Minimum Operating Temperature | 0 °C |
Number of LIN Channels | 0 |
Width | 14.22mm |
Maximum Number of Ethernet Channels | 0 |