- RS Stock No.:
- 176-5553
- Mfr. Part No.:
- ATSAMD21E17D-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 176-5553
- Mfr. Part No.:
- ATSAMD21E17D-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21E17 is ideal for a wide range of home automation, consumer, metering, and industrial applications
128KB of flash and 16KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit
Specifications
Attribute | Value |
---|---|
Family Name | SAM D21 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of SPI Channels | 4 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 1.62 → 3.63 V |
Number of UART Channels | 1 |
Number of I2C Channels | 4 |
Automotive Standard | AEC-Q100 |
ADCs | 1 (10 x 12 bit) |
Length | 7.1mm |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Dimensions | 7.1 x 7.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 7.1mm |
Height | 1.05mm |