- RS Stock No.:
- 175-3174
- Mfr. Part No.:
- PIC18F26K83-I/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 175-3174
- Mfr. Part No.:
- PIC18F26K83-I/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The PIC18(L)F25/26K83 microcontroller family with CANTM technology in 28-pins features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison.
Supports CAN 1.2, 2.0A and 2.0B
Six modes of operation
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Six modes of operation
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 1024 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 2 |
Number of CAN Channels | 1 |
Length | 6mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
ADCs | 24 x 10 bit |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Width | 6mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 10 bit) |
Dimensions | 6 x 6 x 0.95mm |
Number of LIN Channels | 1 |
Data Rate | 1Mbit/s |
Number of PCI Channels | 0 |