- RS Stock No.:
- 168-9646
- Mfr. Part No.:
- MC9S08QG8CPBE
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 168-9646
- Mfr. Part No.:
- MC9S08QG8CPBE
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
S08 Family Microcontrollers
Note
NXP is a trademark of NXP B.V.
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.
A zero-component auto-wakeup from "stop" reduces current to 0.7μA
Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V
Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)
Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V
Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V
Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)
Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V
Specifications
Attribute | Value |
---|---|
Family Name | HCS08 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Device Core | S08 |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 2 x 16 bit |
Number of ADC Units | 1 |
Width | 6.85mm |
Number of LIN Channels | 0 |
Height | 3.43mm |
ADCs | 8 x 10 bit |
Length | 19.55mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 19.55 x 6.85 x 3.43mm |