Recently searched

    STMicroelectronics STM8S003K3T6C, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 32-Pin LQFP

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    165-5499
    Mfr. Part No.:
    STM8S003K3T6C
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Family Name

    STM8S

    Package Type

    LQFP

    Mounting Type

    Surface Mount

    Pin Count

    32

    Device Core

    STM8

    Data Bus Width

    8bit

    Program Memory Size

    8 kB

    Maximum Frequency

    16MHz

    RAM Size

    1 kB

    USB Channels

    0

    Number of PWM Units

    1

    Number of SPI Channels

    1

    Number of UART Channels

    1

    Typical Operating Supply Voltage

    2.95 → 5.5 V

    Number of I2C Channels

    1

    Number of CAN Channels

    0

    Number of USART Channels

    0

    Width

    7.2mm

    Data Rate

    8Mbps

    Number of LIN Channels

    0

    Height

    1.45mm

    ADCs

    5 x 10 bit

    Length

    7.2mm

    Maximum Operating Temperature

    +85 °C

    Number of ADC Units

    1

    Maximum Number of Ethernet Channels

    0

    Instruction Set Architecture

    Harvard

    Minimum Operating Temperature

    -40 °C

    Number of PCI Channels

    0

    Dimensions

    7.2 x 7.2 x 1.45mm

    Program Memory Type

    Flash

    Pulse Width Modulation

    1

    Number of Ethernet Channels

    0

    Related links