- RS Stock No.:
- 165-2016
- Mfr. Part No.:
- RFPIC12F675F-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-2016
- Mfr. Part No.:
- RFPIC12F675F-I/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
rfPIC12F675 Sub-1GHz RF Transmitter SoC
The rfPIC12F675 device is a PIC12F microcontroller with an on-chip sub-1GHz RF transmitter. The rfPIC12F675F chip operates in the 380-450MHz frequency band.
RF Frequency Range: 380 to 450MHz
RF Power Output: +10dBm
Modulation: ASK, FSK
OTA Data Rate: up to 40kbps
20MHz PIC12F microcontroller, 1Kwords Flash memory, 128B EEPROM, 64B RAM
4-channel 10-bit ADC
Sleep mode
Undervoltage detection
Power supply: +2.0 to +5.5Vdc
Operating temperature range: -40 to +85°C
Applications: Automotive alarm systems, Remote keyless entry, Tyre pressure monitoring
RF Power Output: +10dBm
Modulation: ASK, FSK
OTA Data Rate: up to 40kbps
20MHz PIC12F microcontroller, 1Kwords Flash memory, 128B EEPROM, 64B RAM
4-channel 10-bit ADC
Sleep mode
Undervoltage detection
Power supply: +2.0 to +5.5Vdc
Operating temperature range: -40 to +85°C
Applications: Automotive alarm systems, Remote keyless entry, Tyre pressure monitoring
Approvals
ETSI, FCC
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Device Core | PIC |
RAM Size | 64 x 8 B |