Microchip ATSAME53J20A-MU, 32bit ARM Cortex M4 Microcontroller, ATSAME53, 120MHz, 1 MB Flash, 64-Pin VQFN
- RS Stock No.:
- 144-9430
- Mfr. Part No.:
- ATSAME53J20A-MU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9430
- Mfr. Part No.:
- ATSAME53J20A-MU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC. Series offers excellent features with class leading power performance ideal for multiple market segments.
Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support.
Up to 2 Secure Digital Host Controller (SDHC)
Up to 2 CAN-FD Interface.
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.
Integrated security including Asymmetric and Symmetric Crypto hardware acceleration
Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
Up to 2 Secure Digital Host Controller (SDHC)
Up to 2 CAN-FD Interface.
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.
Integrated security including Asymmetric and Symmetric Crypto hardware acceleration
Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
Specifications
Attribute | Value |
---|---|
Family Name | ATSAME53 |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 120MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 8 |
Number of CAN Channels | 0 |
Number of I2C Channels | 8 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of USART Channels | 2 |
Dimensions | 9 x 9 x 1mm |
Pulse Width Modulation | 1 (17 Channel) |
Program Memory Type | Flash |
Number of Ethernet Channels | 1 |
Number of PCI Channels | 0 |
Number of ADC Units | 2 |
Maximum Operating Temperature | +85 °C |
Length | 9mm |
ADCs | 2 (24 x 12 bit) |
Maximum Number of Ethernet Channels | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Thumb-2 |
Height | 1mm |
Number of LIN Channels | 0 |
Width | 9mm |
Data Rate | 2Mbit/s |