Microchip ATSAMD20G17A-AU, 32bit ARM Cortex M0+ Microcontroller, SAM D20, 48MHz, 128 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 133-0939
- Mfr. Part No.:
- ATSAMD20G17A-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 133-0939
- Mfr. Part No.:
- ATSAMD20G17A-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATSAMD20 ARM® Cortex®-M0+ Microcontrollers
The ATSAMD20 ARM® Cortex®-M0 series of low power microcontrollers from Atmel are ideal for mobile applications, smart energy displays and touch interfaces.
Features & Benefits of the ATSAMD20 microcontrollers
256 KB Flash memory
32 KB SRAM
48 MHz maximum frequency
In-system programmable flash
8-channel event system
Programmable interrupt controller
Up to 52 programmable I/O pins
32-bit RTC & calendar
2 software selectable sleep modes (idle and standby)
Up to 6 Serial Communications Interfaces to operate as either USART, I2C or SPI
12-bit ADC with up to 20 channels
Peripheral Touch Controller
Suitable for 1.62 V to 3.63 V power supply
Atmel Studio software support available
Features & Benefits of the ATSAMD20 microcontrollers
256 KB Flash memory
32 KB SRAM
48 MHz maximum frequency
In-system programmable flash
8-channel event system
Programmable interrupt controller
Up to 52 programmable I/O pins
32-bit RTC & calendar
2 software selectable sleep modes (idle and standby)
Up to 6 Serial Communications Interfaces to operate as either USART, I2C or SPI
12-bit ADC with up to 20 channels
Peripheral Touch Controller
Suitable for 1.62 V to 3.63 V power supply
Atmel Studio software support available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | SAM D20 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 6 |
Number of I2C Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 6 |
Typical Operating Supply Voltage | 3.3 V |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | ARM v6 |
Number of ADC Units | 1 |
Automotive Standard | AEC-Q100 |
Length | 7mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
ADCs | 14 x 12 bit |
Pulse Width Modulation | 1 (16 Channel) |
Width | 7mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
Dimensions | 7 x 7 x 1.05mm |
Maximum Operating Temperature | +85 °C |