Microchip ATSAM4LC2AA-AU, 32bit ARM Cortex M4 Microcontroller, SAM4L, 48MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 131-1194
- Mfr. Part No.:
- ATSAM4LC2AA-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 131-1194
- Mfr. Part No.:
- ATSAM4LC2AA-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SMART SAM4L ARM® Cortex-M4 Microcontrollers
Based on the ARM® Cortex®-M4 processor, the Atmel® SMART SAM4L series of microcontroller units (MCUs) delivers the picoPower® Technology with the lowest power in active mode (down to 90μA/MHz) as well as sleep mode with full RAM retention (1.5μA) with the shortest wake-up time (down to 1.5μs). They also include QTouch capacitive touch support and highly efficient signal processing.
Specifications
Attribute | Value |
---|---|
Family Name | SAM4L |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Typical Operating Supply Voltage | 1.8 V, 3 V |
Width | 10mm |
Height | 1.05mm |
ADCs | 1(3 x 12 bit) |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Dimensions | 10 x 10 x 1.05mm |
Minimum Operating Temperature | -40 °C |