- RS Stock No.:
- 131-0297
- Mfr. Part No.:
- ATMEGA48A-MMH
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 131-0297
- Mfr. Part No.:
- ATMEGA48A-MMH
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 4 kB |
Maximum Frequency | 20MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Pulse Width Modulation | 1 (6 Channel) |
Program Memory Type | Flash |
Height | 0.95mm |
Width | 4.05mm |
ADCs | 1(8 x 10 bit) |
Length | 4.05mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.05 x 4.05 x 0.95mm |
Maximum Number of Ethernet Channels | 0 |